Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 3 kW, 3 Phase
- RS Stock No.:
- 152-557
- Mfr. Part No.:
- 3RA2210-1HE15-2AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP17,374.68
(exc. VAT)
PHP19,459.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,374.68 |
*price indicative
- RS Stock No.:
- 152-557
- Mfr. Part No.:
- 3RA2210-1HE15-2AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 3kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 7A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, CE, UL, UKCA, RoHS, IEC 81346-2:2019, IEC 60068-2-27, IEC 60947-4-1, IEC 60529 | |
| Overall Width | 90mm | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 3kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 7A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, CE, UL, UKCA, RoHS, IEC 81346-2:2019, IEC 60068-2-27, IEC 60947-4-1, IEC 60529 | ||
Overall Width 90mm | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is an advanced solution designed for efficient control in varied applications. It features a load feeder that does not require fuses, making it suitable for reversing duties up to 400 V AC. With its compact size, it is ideal for installations on standard mounting rails. This robust starter combines high performance with safety, ensuring reliable operation across a wide temperature range. Its design facilitates ease of installation and maintenance, while the extensive operational life ensures long-lasting performance in demanding environments. The reversing starter is engineered to optimise motor control and enhance operational efficiency, making it a preferred choice in industrial settings.
Standard rail or screw mounting flexibility
Versatile operation across broad temperature ranges
Spring-loaded terminals for secure connections
Short-circuit protection enhances safety
Supports various motor types for flexibility
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
