Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 3 kW, 3 Phase
- RS Stock No.:
- 152-556
- Mfr. Part No.:
- 3RA2210-1HD15-2AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP23,899.35
(exc. VAT)
PHP26,767.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,899.35 |
*price indicative
- RS Stock No.:
- 152-556
- Mfr. Part No.:
- 3RA2210-1HD15-2AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 3kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 7A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | EAC, UKCA, UL, CE | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Overall Depth | 155mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 3kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 7A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Standards/Approvals EAC, UKCA, UL, CE | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Overall Depth 155mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is engineered for reliable operation in various industrial applications. Designed to enhance your operational efficiency, it supports AC voltages of up to 690V while ensuring superior protection with a short circuit current rating of 150 kA. Its mechanical design is optimised for a long service life, boasting a typical endurance of up to 30 million operating cycles.
Optimised for 60 mm busbar systems
Wide temperature range operation
Integral short circuit protection
Adjustable current response
Finger safe touch protection
Compatible with auxiliary and control circuits
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
