Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 1.5 kW, 3 Phase
- RS Stock No.:
- 152-532
- Mfr. Part No.:
- 3RA2210-1EH15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP25,072.33
(exc. VAT)
PHP28,081.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,072.33 |
*price indicative
- RS Stock No.:
- 152-532
- Mfr. Part No.:
- 3RA2210-1EH15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 1.5kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, RMRS, ABS, UKCA, RoHS, EAC, RINA, PRS, DNV, CE, LRS | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 1.5kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 4A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, RMRS, ABS, UKCA, RoHS, EAC, RINA, PRS, DNV, CE, LRS | ||
Series SIRIUS 3RA2 | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is engineered for efficiency and reliability in load feeder applications. Designed for 400 V AC systems, it caters to diverse operational needs with a compact design that integrates seamlessly into 60 mm busbar configurations. This product exemplifies robust construction with a mechanical service life of up to 30 million cycles, ensuring longevity in demanding environments.
Thermal overload release for protection
Compact dimensions for tight spaces
Spring loaded terminals for secure connections
Efficient across a wide temperature range
Short circuit protection for circuit integrity
Compliance with industry safety standards
Optimised for manual and automatic control
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
