Eaton 10A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C

Subtotal (1 unit)*

PHP11,769.10

(exc. VAT)

PHP13,181.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,769.10

*price indicative

RS Stock No.:
240-2747
Mfr. Part No.:
199198 PKZM0-10-SPI32
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Protection Circuit Breaker

Current Rating

10A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Motor Starter Combination

Series

PKZM 0

Overall Length

75mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

75mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Number of Poles

3

COO (Country of Origin):
DE

Eaton PKZM0 Series Motor Protection Circuit Breaker, 10A, 690V Supply Voltage - 199198 PKZM0-10-SPI32


This motor protection circuit breaker enhances motor operation reliability in various industrial applications. It provides essential protection against overloads and phase failures, ensuring seamless performance under changing load conditions. Its robust design and high breaking capacity are crucial for safeguarding electrical systems in automation and mechanical industries.

Features & Benefits


• Rated current of 10 A for efficient functionality

• Withstands supply voltages up to 690 V

• High breaking capacity of 150 kA for equipment protection

• Integrated phase-failure sensitivity for increased safety

• Screw terminal connections for straightforward installation

• Durable construction with a lifespan of 100,000 operations

Applications


• Ideal for motor starter combinations for effective control

• Suited for applications requiring 10 A motor starters

• Operates efficiently in environments between -25°C and 40°C

• Commonly utilised in automation and electrical installations

• Employed in industries requiring high breaking capacity solutions

How it can be install this circuit breaker in an existing system?


Refer to the user manual for specific mounting and wiring diagrams to ensure proper connections for screw and push-in terminals.

Is it compatible with motor applications above 10 A?


This device is specifically rated for 10 A and should not be used for motors exceeding this rating.

What maintenance is required for this circuit breaker?


Regularly inspect terminals and connections for wear or corrosion, and check operational functionality during routine assessments.

Can this circuit breaker function in extreme temperatures?


It operates effectively within ambient temperatures from -25 to 40°C; ensure the environment remains within these parameters.

What kind of motors can this circuit breaker protect?


It is suitable for three-phase motors with an efficiency class of IE3 and below, providing essential protection for various industrial applications.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy