Schneider Electric 13A, 18 A GV2ME Mini Circuit Breaker, 690V, 60 °C, -20 °C
- RS Stock No.:
- 690-588
- Mfr. Part No.:
- GV2ME20AE11TQ
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 690-588
- Mfr. Part No.:
- GV2ME20AE11TQ
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mini Circuit Breaker | |
| Current Rating | 13A, 18A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Circuit Breaker | |
| Series | GV2ME | |
| Sensing Type | Thermal Magnetic | |
| Overall Length | 89mm | |
| Overall Width | 44.5mm | |
| Overall Depth | 78.2mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, IEC, CE | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mini Circuit Breaker | ||
Current Rating 13A, 18A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Circuit Breaker | ||
Series GV2ME | ||
Sensing Type Thermal Magnetic | ||
Overall Length 89mm | ||
Overall Width 44.5mm | ||
Overall Depth 78.2mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, IEC, CE | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Motor circuit breaker with thermal magnetic trip unit used for motor protection.
RoHS compliant
Ambient Air temperature for storage -40 to 80 °C
