Schneider Electric 4A, 6.3 A GV2ME Mini Circuit Breaker, 690V, 60 °C, -20 °C
- RS Stock No.:
- 690-622
- Mfr. Part No.:
- GV2ME10AE11TQ
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 690-622
- Mfr. Part No.:
- GV2ME10AE11TQ
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mini Circuit Breaker | |
| Current Rating | 4A, 6.3A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Circuit Breaker | |
| Series | GV2ME | |
| Sensing Type | Thermal Magnetic | |
| Overall Length | 89mm | |
| Overall Width | 44.5mm | |
| Overall Depth | 78.2mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, IEC, CE | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mini Circuit Breaker | ||
Current Rating 4A, 6.3A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Circuit Breaker | ||
Series GV2ME | ||
Sensing Type Thermal Magnetic | ||
Overall Length 89mm | ||
Overall Width 44.5mm | ||
Overall Depth 78.2mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, IEC, CE | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Motor circuit breaker with thermal magnetic trip unit used for motor protection.
RoHS compliant
Ambient Air temperature for storage -40 to 80 °C
Related links
- Schneider Electric 4A 690V -20 °C
- Schneider Electric 13A 690V -20 °C
- Schneider Electric 4A 690V -20 °C
- Schneider Electric 4A 690V -20 °C
- Schneider Electric 4A TeSyS GV Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 10A 690V -20 °C
- Schneider Electric 20A 690V -20 °C
- Schneider Electric 4A 690V ac -20 °C
