ABB 1.6A Motor Protection

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
599-626
Distrelec Article No.:
302-38-945
Mfr. Part No.:
2CCF004153R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Motor Protection

Current Rating

1.6A

IP Rating

IP20

Standards/Approvals

IEC 60947-2

Number of Poles

3

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy