Eaton 32A, 38 A Motor Protection
- RS Stock No.:
- 248-291
- Mfr. Part No.:
- 032359 +CI-PKZ0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,747.54
(exc. VAT)
PHP1,957.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,747.54 |
*price indicative
- RS Stock No.:
- 248-291
- Mfr. Part No.:
- 032359 +CI-PKZ0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Protection | |
| Current Rating | 32A, 38A | |
| Motor Protection Component | Basic Unit | |
| Series | Moeller | |
| Overall Length | 160mm | |
| Overall Width | 80mm | |
| Overall Depth | 98mm | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection | ||
Current Rating 32A, 38A | ||
Motor Protection Component Basic Unit | ||
Series Moeller | ||
Overall Length 160mm | ||
Overall Width 80mm | ||
Overall Depth 98mm | ||
IP Rating IP40 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- DE
The Eaton insulated enclosure from Eatons Moeller series is designed specifically for enhanced protection and versatility in a variety of applications. Constructed with durable plastic, its robust design ensures reliable operation in challenging environments. The products IP40 rating guarantees effective protection against solid objects, making it ideal for installation in commercial and industrial settings. With thoughtful design considerations, this enclosure accommodates surface mounting, allowing for flexible deployment options. The sleek and compact design integrates seamlessly into existing setups while safeguarding vital components against external factors.
Constructed from high-quality plastic for durability
Rated IP40 for effective protection against solid particles
Surface mounting capability for versatile installation options
Lightweight design ensures easy handling and installation
Designed to meet essential compliance standards for peace of mind
Compatible with PKZ0 motor starters for broad application range
Related links
- Eaton Motor Protection
- Eaton Enclosure CI Series Insulated Enclosure for Use with PKZM0 Series
- Eaton for use with PKZ0
- Eaton 0A E-PKZ0 Motor Protection -25 °C
- Eaton 63A Motor Protection Unit 55 °C, -25 °C
- Eaton 32A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 32A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 32A PKZM 4 Motor Protection Circuit Breaker 55 °C, -25 °C
