Eaton Motor Protection
- RS Stock No.:
- 235-224
- Mfr. Part No.:
- 088103 +CI-PKZ0-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,084.27
(exc. VAT)
PHP2,334.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,084.27 |
*price indicative
- RS Stock No.:
- 235-224
- Mfr. Part No.:
- 088103 +CI-PKZ0-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Protection | |
| Motor Protection Component | Basic Unit | |
| Series | Moeller | |
| Overall Length | 160mm | |
| Overall Width | 80mm | |
| Overall Depth | 125mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection | ||
Motor Protection Component Basic Unit | ||
Series Moeller | ||
Overall Length 160mm | ||
Overall Width 80mm | ||
Overall Depth 125mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
The Eaton insulated enclosure is designed for seamless integration with Eaton's Moeller series, providing robust protection for a variety of applications. Constructed from durable plastic, it ensures longevity and resilience against environmental challenges. The enclosure features a rotary handle for easy operation and is thoughtfully designed for surface mounting, making it a versatile solution for various setups. With a compact footprint, it effectively maximises space whilst offering excellent functionality. Compliance with international standards like IP65 guarantees that it is ideal for demanding conditions, ensuring both safety and reliability. This product is perfect for users seeking a dependable option that marries quality craftsmanship with practical design.
Rotary handle allows for user-friendly operation
Crafted from high-quality plastic material for enhanced durability
Surface mounting capability provides installation flexibility
Designed to meet IP65 protection standards for reliable performance in harsh environments
Optimally sized dimensions promote efficient use of space
Compliant with various international standards, ensuring safety and compatibility
Related links
- Eaton Rotary Handle CI-K2 Series Motor Accessory for Use with PKZ0
- Eaton Enclosure for use with PKZM
- Eaton Enclosure PKZ0-G Series Enclosure for Use with CI-PKZ0-G(R)(V)M, CI-K2-PKZ0-G(R)(V)
- Eaton 4A PKZM01-4-G Motor Protection Circuit Breaker 80 °C, -40 °C
- Eaton Enclosure PKZ0-G Series Enclosure for Use with PKZM0 Series
- Eaton 32A, 38 A Motor Protection
- Eaton 6.3A Motor Protection Circuit Breaker 40 °C, -25 °C
- Eaton Enclosure CI Series Insulated Enclosure for Use with PKZM01 Series
