Schneider Electric 30A PowerPact Motor Protection Unit, 690V ac, 40 °C

Subtotal (1 unit)*

PHP33,886.83

(exc. VAT)

PHP37,953.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,886.83

*price indicative

RS Stock No.:
339-661
Mfr. Part No.:
NHDF36030TW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Protection Unit

Current Rating

30A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V ac

Series

PowerPact

Overall Length

163mm

Overall Width

104mm

Overall Depth

86mm

IP Rating

IP20

Maximum Operating Temperature

40°C

Standards/Approvals

W-C-375B/GEN, CSA C22.2 No 5, IEC 60947-2, NEMA AB1, UL 489, NMX J-266

Number of Poles

3

RoHS Status: Exempt

COO (Country of Origin):
US
The Schneider Electric Multistandard Circuit Breaker is an H-Frame device engineered for dependable electrical distribution and protection. Its advanced thermal-magnetic trip technology provides effective circuit interruption and overload protection for a range of industrial and commercial applications.

3P pole configuration

IP40 and IK07 protection

ROHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy