Siemens 12.5A SIRIUS Motor Protection Unit, 690V, 70 °C, -40 °C
- RS Stock No.:
- 152-486
- Mfr. Part No.:
- 3RU2126-1KC0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,769.57
(exc. VAT)
PHP6,461.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,769.57 |
*price indicative
- RS Stock No.:
- 152-486
- Mfr. Part No.:
- 3RU2126-1KC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Protection Unit | |
| Current Rating | 12.5A | |
| Motor Protection Component | Relay Base | |
| Supply Voltage | 690V | |
| Motor Protection System | Thermal | |
| Series | SIRIUS | |
| Sensing Type | Thermal | |
| Overall Length | 102mm | |
| Overall Width | 45mm | |
| Overall Depth | 84mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, CCC, UL, RCM, UKCA, RoHS, CE | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Protection Unit | ||
Current Rating 12.5A | ||
Motor Protection Component Relay Base | ||
Supply Voltage 690V | ||
Motor Protection System Thermal | ||
Series SIRIUS | ||
Sensing Type Thermal | ||
Overall Length 102mm | ||
Overall Width 45mm | ||
Overall Depth 84mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, CCC, UL, RCM, UKCA, RoHS, CE | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens Thermal Overload Relay designed for optimal motor protection, ensuring reliability and performance in various applications. Perfectly suited for size S0, it seamlessly integrates into existing systems with its spring type terminals and robust design. With an adjustable current response value, it adapts to varying electrical loads, making it an essential component for both manual and automatic reset operations. Operating efficiently across a wide temperature range and various voltages, it provides peace of mind against overcurrent situations.
Compact design allows for versatile mounting options
Thermal protection ensures the longevity of motor operations
Resilient construction withstands diverse environmental conditions
Compliant with international safety standards for peace of mind
Low operational noise contributes to a quieter working environment
Related links
- Siemens 12.5A SIRIUS Motor Protection Circuit Breaker 690 V -20 °C
- Siemens 12.5A SIRIUS 3RV Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 12.5A SIRIUS 3RV1 Motor Protection Circuit Breaker 690 V -50 °C
- Siemens 12.5A 3RV2 Motor Protection Unit 60 °C, -50 °C
- Schneider Electric 32A 690V ac -25 °C
- Siemens 6A SIRIUS Motor Protection Unit 60 °C, -40 °C
- Siemens 16A SIRIUS 3RB Motor Protection Unit 60 °C, -25 °C
- Siemens 32A SIRIUS 3RV2 Motor Protection Unit 60 °C, 50 °C
