Siemens 16A SIRIUS 3RB Motor Protection Unit, 690V, 60 °C, -25 °C
- RS Stock No.:
- 152-484
- Mfr. Part No.:
- 3RB3113-4TB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,761.84
(exc. VAT)
PHP17,653.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,761.84 |
*price indicative
- RS Stock No.:
- 152-484
- Mfr. Part No.:
- 3RB3113-4TB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Protection Unit | |
| Current Rating | 16A | |
| Motor Protection Component | Relay Base | |
| Supply Voltage | 690V | |
| Series | SIRIUS 3RB | |
| Sensing Type | Electronic | |
| Overall Length | 79mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 73mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RINA, PRS, RCM, UL, EAC, IEC 60529, IEC 61000-4-3, UKCA, LRS, RoHS, ABS, ATEX, CCC, CE, DNV | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Protection Unit | ||
Current Rating 16A | ||
Motor Protection Component Relay Base | ||
Supply Voltage 690V | ||
Series SIRIUS 3RB | ||
Sensing Type Electronic | ||
Overall Length 79mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 73mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RINA, PRS, RCM, UL, EAC, IEC 60529, IEC 61000-4-3, UKCA, LRS, RoHS, ABS, ATEX, CCC, CE, DNV | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- CZ
The Siemens Solid State Overload Relay designed for optimal motor protection, featuring a compact S00 size suitable for various applications. The device not only ensures reliable performance with an adjustable current response range, but it also includes integrated ground fault detection, enhancing safety in operational environments. With its ability to operate efficiently over a wide temperature range, this overload relay adapts to diverse ambient conditions. Its easy installation and flexible connection options ensure seamless integration into existing systems.
Optimised for both operational and storage environments, supporting diverse conditions
Allows for easy installation through screw type terminals
Compact size facilitates installation in tight spaces
Ensures high reliability with low power loss during operation
Compliant with international safety and electromagnetic compatibility standards
Related links
- Eaton 16A 690V -25 °C
- Eaton 63A Motor Protection Unit 55 °C, -25 °C
- Lovato Electric 420A RF420 Motor Protection Unit 60 °C, -25 °C
- Eaton 20A Motor Protection Unit 55 °C, -25 °C
- Hager 1A MZ Motor Protection Unit 55 °C, -25 °C
- Lovato Electric 160mA Motor Protection Unit 60 °C, -25 °C
- Lovato Electric 150A Motor Protection Unit 60 °C, -25 °C
- Eaton 1A PKM0 Motor Protection Unit 55 °C, -25 °C
