Omron 100A J7MN-3 Motor Protection Unit, 400V, 60 °C, -20 °C
- RS Stock No.:
- 327-873
- Mfr. Part No.:
- J77MN-CPM-3-45-4S
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP1,896.63
(exc. VAT)
PHP2,124.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,896.63 |
*price indicative
- RS Stock No.:
- 327-873
- Mfr. Part No.:
- J77MN-CPM-3-45-4S
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Motor Protection Unit | |
| Current Rating | 100A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 400V | |
| Motor Protection System | MPCB | |
| Series | J7MN-3 | |
| Overall Length | 105mm | |
| Overall Width | 75mm | |
| Overall Depth | 45mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Motor Protection Unit | ||
Current Rating 100A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 400V | ||
Motor Protection System MPCB | ||
Series J7MN-3 | ||
Overall Length 105mm | ||
Overall Width 75mm | ||
Overall Depth 45mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- KR
The Omron 3-phase bus bars feature a modular spacing of 45 mm with a spade connection type. Designed for use with 4 units version.
IP20 protection rating
Related links
- Omron 100A J7MN-3 Motor Protection Unit 60 °C, -20 °C
- Omron 100A F Motor Protection Unit 60 °C, -20 °C
- Omron 10A J7MN MPCB Motor Protection Unit 60 °C, -20 °C
- Omron 17A J7MN Motor Protection Unit 60 °C, -20 °C
- Omron 10A J7MN Motor Protection Unit 60 °C, -20 °C
- Omron 6A J7MN Motor Protection Unit 60 °C, -20 °C
- Omron 34A 400V -20 °C
- Omron 44360A Motor Protection Unit 60 °C, -20 °C
