Omron 17A J7MN Motor Protection Unit, 400V, 60 °C, -20 °C
- RS Stock No.:
- 214-7753
- Mfr. Part No.:
- J7MN-3P-17
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP9,941.15
(exc. VAT)
PHP11,134.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,941.15 |
*price indicative
- RS Stock No.:
- 214-7753
- Mfr. Part No.:
- J7MN-3P-17
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Current Rating | 17A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 400V | |
| Motor Protection System | Class 10 | |
| Series | J7MN | |
| Sensing Type | Current | |
| Overall Length | 105mm | |
| Overall Width | 45mm | |
| Overall Depth | 75mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Current Rating 17A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 400V | ||
Motor Protection System Class 10 | ||
Series J7MN | ||
Sensing Type Current | ||
Overall Length 105mm | ||
Overall Width 45mm | ||
Overall Depth 75mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Number of Poles 3 | ||
The Omron motor-protective circuit breaker is available in switch type. It has 3 pole. It has 11-17 A current ratting.
It has motor protection CLASS 10
it fulfil all needed standards
