Texas Instruments DRV8662RGPT, Piezo Haptic Piezo Haptic Driver, 5 V 20-Pin, QFN
- RS Stock No.:
- 813-6472
- Mfr. Part No.:
- DRV8662RGPT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-6472
- Mfr. Part No.:
- DRV8662RGPT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Related links
- Texas Instruments DRV2603RUNR QFN
- Texas Instruments QFN
- Texas Instruments DRV2605LDGST 5 V 10-Pin, VSSOP
- STMicroelectronics LDLL16ENTR LED Driver IC 5 V 100 mA 32-Pin QFN-32L
- STMicroelectronics LED1202QTR LED Driver ICLED Driver 6 V 20 A 20-Pin QFN
- PowerLED, 11.5 A Output LED Driver 5 V 24V
- FTDI Chip 5.5V 5.5 V, 20-Pin QFN
- FTDI Chip FT231XQ-T 5.5V 5.5 V, 20-Pin QFN
