Microchip TC648BEOA, Brushless DC Motor Motor Driver IC 8-Pin, SOIC
- RS Stock No.:
- 649-553
- Mfr. Part No.:
- TC648BEOA
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP316.11
(exc. VAT)
PHP354.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 244 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 18 | PHP158.055 | PHP316.11 |
| 20 - 98 | PHP139.085 | PHP278.17 |
| 100 - 198 | PHP124.86 | PHP249.72 |
| 200 + | PHP99.045 | PHP198.09 |
*price indicative
- RS Stock No.:
- 649-553
- Mfr. Part No.:
- TC648BEOA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Motor Type | Brushless DC Motor | |
| Product Type | Motor Driver IC | |
| Package Type | SOIC | |
| Output Current | 5mA | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Typical Switching Frequency | 30Hz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TC64 | |
| Supply Current | 200μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Motor Type Brushless DC Motor | ||
Product Type Motor Driver IC | ||
Package Type SOIC | ||
Output Current 5mA | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Typical Switching Frequency 30Hz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TC64 | ||
Supply Current 200μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Switch mode fan speed controller which incorporates a new fan auto restart function. Temperature proportional speed control is accomplished using pulse width modulation. A thermistor (or other voltage output temperature sensor) connected to the VIN input supplies the required control voltage of 1.20V to 2.60V (typical) for 0% to 100% PWM duty cycle. The auto-shutdown speed is set by a simple resistor divider on the VAS input. An integrated Start-Up Timer ensures reliable fan motor start-up at turn-on, coming out of shutdown mode, auto-shutdown mode, or following a transient fault.
Over Temperature Indication
Efficient PWM Drive
Automatic Shutdown Mode for Green Systems
3.0 V to 5.5 V Supply Range
Supports Low Cost NTC and PTC Thermistors
