B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 687-026
- Mfr. Part No.:
- 8EI2X2HWS10.A600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP216,788.89
(exc. VAT)
PHP242,803.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP216,788.89 |
*price indicative
- RS Stock No.:
- 687-026
- Mfr. Part No.:
- 8EI2X2HWS10.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for exceptional performance in demanding industrial applications. Designed to accommodate a three-phase input voltage range of 200 to 480 VAC, it supports dynamic control with a maximum continuous power of 2.5 kVA. This drive features a robust architecture that allows for flexible solutions, including integration of one plug-in module and a suite of optional accessories tailored to enhance operational efficiency. Its Advanced capabilities ensure reliable functionality with minimal downtime, making it Ideal for precision automation and motion control tasks.
Operates within a versatile three-phase input voltage range of 200 to 480 VAC
Maximum installed load of 2.5 kVA for high-performance applications
Includes a slot for one flexible plug-in module to adapt to varying operational needs
Compatible with numerous optional accessories like display modules and Terminal blocks to enhance usability
Designed with a focus on efficient energy use and lower operational costs
Configured for an easy Interface with digital multi-encoder systems which ensuring precise motor control
Built with comprehensive protection features, including overload and short-circuit protection, to safeguard operations
Suitable for a range of installation environments with a specified operating temperature from -25°C to 55°C
Related links
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
