B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 686-903
- Mfr. Part No.:
- 8EI2X2MWT10.0100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP318,053.01
(exc. VAT)
PHP356,219.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP318,053.01 |
*price indicative
- RS Stock No.:
- 686-903
- Mfr. Part No.:
- 8EI2X2MWT10.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3.75kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 3.75kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive, designed for high-performance motion control applications. This product features integrated digital multi-encoder interfaces and supports flexible mains voltage input, ensuring versatility in various industrial settings. With its capability to operate under demanding conditions, it offers superior precision and reliability. The seamless integration of Advanced technology helps optimise machine performance, making it an essential component in sophisticated automation environments.
Supports both 1x 110-230 VAC and 3x 200-230 VAC mains connections for flexibility
Designed with a maximum installed load capacity of 3.75 kVA which enhancing power efficiency
Incorporates multiple digital multi-encoder interfaces for extensive connectivity options
Features an easy-to-install design that facilitates simplified wiring and maintenance
Provides overload and short circuit protection for enhanced operational safety
Includes a built-in line filter compliant with EN 61800-3, C3 standards which ensuring system reliability
Capable of operating in a wide temperature range, from -25°C to 55°C, for diverse environments
Lightweight at 4 kg, making it suitable for various installation scenarios
Complies with CE and UL regulations, showcasing its adherence to international safety standards
Related links
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
