B&R 500 W, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 686-899
- Mfr. Part No.:
- 8EI2X2MWSS0.0400-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP194,987.93
(exc. VAT)
PHP218,386.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP194,987.93 |
*price indicative
- RS Stock No.:
- 686-899
- Mfr. Part No.:
- 8EI2X2MWSS0.0400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 500W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 500W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R versatile servo drive designed for precise motion control in dynamic applications. It offers robust power solutions with an input range of 110-230 VAC and Advanced safety features such as SafeMOTION, ensuring reliable operation in demanding environments. This drive is equipped with a range of plug-in modules to enhance its functionality while providing space-saving wall mounting options. With a maximum installed load of 1.25 kVA, it caters to varied industrial demands, making it Ideal for modern automation scenarios.
Supports up to 1 plug-in module for versatile applications
Features a smooth 1-phase and 3-phase mains input voltage range for flexible installation
Incorporates integrated line filter options to comply with EN 61800-3 standards
Offers a SafeMOTION functionality with SIL 2 certification for enhanced safety
Designed with space-efficient wall mounting capabilities that optimise factory space
Equipped with a digital multi-encoder interface, enabling precise feedback and control
Ensures compatibility with certifications including CE and UL for global deployments
Facilitates easy wiring through push-in Terminal blocks which enhancing installation efficiency
Related links
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
