B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-990
- Mfr. Part No.:
- 8EI8X8HWTS0.H700-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP484,142.47
(exc. VAT)
PHP542,239.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP484,142.47 |
*price indicative
- RS Stock No.:
- 682-990
- Mfr. Part No.:
- 8EI8X8HWTS0.H700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive represents an Advanced solution for managing precision in motion control applications. Designed for three-axis modules, this robust drive supports voltages from 200 to 480 VAC and operates efficiently in a 50/60 Hz environment. It offers Compact dimensions and wall-mounting options, making it Ideal for installations where space is limited. Featuring SafeMOTION technology, the drive guarantees safety in dynamic applications, catering to both general and specific motion tasks with exceptional reliability and performance.
Supports up to three axes with precision control for complex motion tasks
Integrated SafeMOTION functionality enhances safety during operation
Compact design allows for versatile wall mounting in tight spaces
Handles a wide voltage range from 200 to 480 VAC for flexible installation
Easy integration with display modules for improved user interaction
High performance with a maximum output frequency of 598 Hz for dynamic operations
Offers thermal protection and overload capabilities to safeguard the system
DC bus connection enhances energy efficiency and system responsiveness
Related links
- B&R 480 V Servo Controller Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
