B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-993
- Mfr. Part No.:
- 8EI8X8HWTS0.K600-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP483,127.13
(exc. VAT)
PHP541,102.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP483,127.13 |
*price indicative
- RS Stock No.:
- 682-993
- Mfr. Part No.:
- 8EI8X8HWTS0.K600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance the performance of multi-axis systems. This innovative drive supports a three-axis configuration, catering to diverse automation needs in industrial environments. Features such as SafeMOTION provide a reliable safety function, allowing for seamless integration with modern control systems. Operating at voltage ranges from 200 to 480 VAC, it ensures robust functionality across various applications. With Advanced energy performance and comprehensive compatibility, it engineered for precision control, making it a VITAL component in high-demand automation applications.
Supports multiple plug-in modules for flexibility and scalability
Complies with CE and UL standards which ensuring safety and reliability
Equipped with a powerful integrated line filter which enhancing operational ease
Features a flexible cable connection for efficient wiring management
Enables a maximum output frequency of 598 Hz for high-speed applications
Includes comprehensive overload and short-circuit protection mechanisms
Supports a wide range of motor connections, offering adaptability in different setups
Designed for easy installation with ample clearance for Air circulation
Related links
- B&R 480 V Servo Controller Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
