B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-968
- Mfr. Part No.:
- 8EI4X5HWTS0.0400-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP389,844.14
(exc. VAT)
PHP436,625.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP389,844.14 |
*price indicative
- RS Stock No.:
- 682-968
- Mfr. Part No.:
- 8EI4X5HWTS0.0400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 8EI SafeMOTION servo drive engineered for precision control in three-axis applications. Ideal for demanding environments, this modular drive ensures optimal performance by supporting various plug-in modules for enhanced functionality, including communication interfaces and safety features. Designed for flexibility, it accommodates a wide range of motor connections and is compliant with critical safety standards, ensuring reliable operation with minimal downtime. The efficient thermal management system significantly reduces overheating risks, while its Compact design allows for easy integration into existing systems, making it a perfect solution for modern motion control tasks.
Supports multiple plug-in modules for expanded capabilities
Flexible connection options for a variety of motor types enhance versatility
Built-in safety functions ensure compliance with SIL 2 and PL d standards, prioritising operational safety
Efficient thermal management reduces the risk of overheating during operation
Compact design supports easy installation in limited spaces
Modular component sets enable tailored configurations to meet specific application needs
Integrated line filter ensures electromagnetic compatibility, reducing interference
High output frequency capability facilitates Rapid response for precision control
User-friendly LED indicators simplify troubleshooting and operational monitoring
Related links
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
