B&R 18 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 682-935
- Mfr. Part No.:
- 8EI017HWSS0.H600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP347,948.83
(exc. VAT)
PHP389,702.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP347,948.83 |
*price indicative
- RS Stock No.:
- 682-935
- Mfr. Part No.:
- 8EI017HWSS0.H600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 18kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 18kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive engineered for high-performance motor control, delivering exceptional efficiency and reliability in various automation applications. Designed for wall mounting, this servo drive integrates seamlessly into your systems, managing intricate motion control tasks while maintaining optimal power output. With its robust construction and versatile configuration options, the acopos p3 excels in demanding environments, ensuring precise control over motor operation, even in complex applications. Its Compact size coupled with sophisticated features makes it an Ideal choice for applications requiring reliability and speed, setting a new standard in servo technology.
Integrates Advanced SafeMOTION technology for enhanced operational safety
Supports multiple network configurations, facilitating streamlined communication in diverse setups
Compact design allows for efficient use of space, essential for installations with limited room
1 slot for plug-in modules provides flexibility for customisation to meet specific application needs
Robust overload and short circuit protections ensure device longevity and reliability in harsh conditions
Seamless compatibility with various input voltage ranges enhances versatility across different environments
Features multiple encoder interfaces for precise motor feedback, improving system responsiveness
Combines energy efficiency with high power output which ensuring minimal operational costs
Operating temperature range of -25°C to 55°C broadens application scope in challenging conditions
Related links
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
