B&R 18 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 682-929
- Mfr. Part No.:
- 8EI017HWSS0.0D00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP314,118.84
(exc. VAT)
PHP351,813.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP314,118.84 |
*price indicative
- RS Stock No.:
- 682-929
- Mfr. Part No.:
- 8EI017HWSS0.0D00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 18kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 18kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to ensure precise control and reliable operation for diverse automation applications. This product supports a 3-phase supply voltage range of 200 to 480 VAC, making it suitable for various industrial environments. Integrated with Advanced SafeMOTION capabilities, it engineered to enhance safety and performance for motor control systems across multiple sectors. With a maximum current of 17 A and support for plug-in modules, it offers flexibility and expandability, adapting to the specific needs of your automation projects while ensuring compliance with key industry certifications.
Supports a maximum continuous power of 18 kVA which ensuring robust performance in demanding applications
Features an integrated line filter, simplifying installation and enhancing electromagnetic compatibility
Contains slots for plug-in modules, enabling customised configurations for varied operational needs
Complies with safety certifications including CE and UL/C-UL-US which ensuring reliability in diverse regions
Equipped with extensive diagnostic capabilities, facilitating proactive maintenance and troubleshooting
Offers a wide temperature operational range, from -25°C to 55°C, suitable for various environmental conditions
Designed for energy efficiency with reduced standby losses, contributing to overall operational cost savings
Provides extensive connectivity options, including POWERLINK V2 for seamless integration within networked systems
Related links
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
