B&R 18 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 682-926
- Mfr. Part No.:
- 8EI017HWSS0.0A00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP302,102.90
(exc. VAT)
PHP338,355.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP302,102.90 |
*price indicative
- RS Stock No.:
- 682-926
- Mfr. Part No.:
- 8EI017HWSS0.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 18kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 18kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver high performance for demanding control applications. Operating within the voltage range of 200 to 480 VAC, this robust unit supports a maximum current of 17 A, ensuring seamless power conversion for various driving needs. With its Compact design Ideal for wall mounting, it not only fits snugly in smaller spaces but also supports Advanced safety features, including SIL 2 compliance. The integration of optional plug-in modules and a variety of encoder interfaces enhances versatility, making it a preferred choice for various industries aiming for precise automation solutions.
Supports a wide voltage input range of 200 to 480 VAC for versatile applications
Maximum continuous current of 17 A ensures robust power handling
Compact wall-mountable design saves space in control panels
SIL 2 compliance guarantees enhanced safety in operation
Equipped with slots for optional plug-in modules, boosting configurability
Integrates multiple encoder interfaces for seamless motor communication
Includes built-in protection features against overload and short circuits which ensuring reliability
Temperature ranges from -25°C to 55°C allow for operation in diverse environments
Dust and moisture protection rated at IP20, suitable for industrial settings
Related links
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
