B&R 18 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 682-923
- Mfr. Part No.:
- 8EI017HWSS0.0700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP319,412.25
(exc. VAT)
PHP357,741.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP319,412.25 |
*price indicative
- RS Stock No.:
- 682-923
- Mfr. Part No.:
- 8EI017HWSS0.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 18kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 18kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for wall mounting, offering precise control for a variety of industrial applications. With a robust power input range of 200 to 480 VAC and the flexibility to handle up to 18 kVA, this drive integrates seamlessly into existing setups while ensuring optimal operation under demanding conditions. Its Ability to configure multiple encoder types enhances usAbility, making it suitable for complex automation systems. The drive's Compact design allows for easy installation, while its safety features ensure reliable operation, thus enhancing the productivity of your machinery.
Handles a mains input voltage range of 200 to 480 VAC which ensuring compatibility with diverse power configurations
Maximises operational efficiency with a Peak current output of 42.5 A and continuous power of 8.5 kW
Supports a wide variety of installation elevations from 0 to 4000 m, providing flexibility in various environments
Equipped with overload and short circuit protections which ensuring safety for both the drive and connected machinery
Offers integrated line filtering that meets EN 61800-3 for reduced electromagnetic interference
Supports up to 1 plug-in module, allowing for tailored expansions based on specific application needs
Includes a fully-featured digital multi-encoder interface, making it adaptable to various motor types
Enables efficient operations with a low operational temperature range from -25°C to 55°C, promoting reliability
Compatible with B&Rs mapp Motion software which enhancing ease of programming and system integration
Related links
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
