B&R 1.5 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-709
- Mfr. Part No.:
- 8EI2X2MWTS0.0600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP363,077.75
(exc. VAT)
PHP406,647.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP363,077.75 |
*price indicative
- RS Stock No.:
- 682-709
- Mfr. Part No.:
- 8EI2X2MWTS0.0600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Power Rating | 1.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Power Rating 1.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for demanding, multi-axis motion applications. This Advanced device offers seamless connectivity and precise control, making it Ideal for automation systems that require reliable performance and enhanced safety functions. Featuring a Compact design, it supports plug-in modules for tailored functionality, significantly enhancing your operational efficiency. With robust technical specifications, it caters to various industrial environments while ensuring maximum uptime and effective power management.
Accommodates one plug-in module for expanded capabilities
Delivers maximum loads of 3.75 kVA with a flexible mains input voltage
Compliant with CE, UL/cULus, EAC, and KC standards ensuring broad usability
Supports TN-S, TN-C-S network configurations for diverse applications
Incorporates integrated safety functions enabling SIL 2 compliance
Features extensive motor connections for versatile actuator types
Offers a wide temperature operating range which ensuring performance in various climates
Provides robust protection against overload and short circuit conditions
Equipped with high-performance encoder interfaces supporting multiple protocols
Compact dimensions allow for efficient installation in constrained spaces
Related links
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
