B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-705
- Mfr. Part No.:
- 8EI2X2MWT10.P700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP361,652.42
(exc. VAT)
PHP405,050.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP361,652.42 |
*price indicative
- RS Stock No.:
- 682-705
- Mfr. Part No.:
- 8EI2X2MWT10.P700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3.75kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3.75kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance motion control in demanding applications. This versatile device supports three-axis modules, accommodating various configurations for optimal performance. With integrated digital multi-encoder interfaces and a robust power supply scaling from 110 to 230 VAC, it ensures reliable operation under diverse conditions. The modular design facilitates easy assembly and maintenance while providing extensive compatibility with existing systems. This product stands out with its user-friendly features and Ability to meet stringent safety and operational standards, making it an invaluable component for modern automation solutions.
Supports plug-in modules which enhancing system flexibility
CE and UL certified for dependable safety standards
Integrated line filter for compliant operation in various environments
Mains connection options for tailored voltage configurations
Continuous power capability of up to 1.5 kW per motor connection
Wide ambient temperature range for reliable performance, from -25°C to 55°C
Multiple encoder interfaces allow for versatile feedback options
Efficient current consumption with minimal thermal load
User-friendly wiring and connectors Streamline installation
Fieldbus support for POWERLINK enables seamless integration into existing networks
Related links
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
