B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-168
- Mfr. Part No.:
- 8EI2X2HWS10.P700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP220,656.10
(exc. VAT)
PHP247,134.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP220,656.10 |
*price indicative
- RS Stock No.:
- 682-168
- Mfr. Part No.:
- 8EI2X2HWS10.P700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for efficiency and versatility in motion control applications. Capable of operating at a voltage range of 200 to 480 VAC, this Compact drive integrates seamlessly into existing systems with its single-slot design and supports various plug-in modules for enhanced functionality. Its user-friendly Interface and robust design make it suitable for demanding industrial environments, ensuring excellent reliability and operational efficiency in diverse applications.
Supports a wide input voltage range of 200 to 480 VAC which ensuring compatibility with various installations
Designed for wall mounting, facilitating space-efficient installations in control cabinets
Integrates with multiple plug-in modules to expand functionality, providing flexibility in system design
Features overload and short-circuit protections, promoting safe operation and reliability
Offers fast switching frequencies up to 20 kHz which enhancing responsiveness in motion control
Configured with both digital multi-encoder Interface and plug-in modules, accommodating diverse motor types
Includes comprehensive status indicators for real-time monitoring which ensuring optimal performance visibility
Built to withstand operational temperatures from -25°C to 55°C which ensuring reliability in harsh environments
Related links
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
