B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-694
- Mfr. Part No.:
- 8EI2X2HWS10.K700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP218,018.30
(exc. VAT)
PHP244,180.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP218,018.30 |
*price indicative
- RS Stock No.:
- 682-694
- Mfr. Part No.:
- 8EI2X2HWS10.K700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered to deliver outstanding performance in motion control applications. Incorporating a digital multi-standard encoder interface, it supports configurations for various axes, ensuring optimal flexibility for diverse setups. With a robust power range accommodating 200 to 480 VAC mains input, this drive designed to handle demanding workloads efficiently, making it an essential component for modern automation systems. Additionally, its Compact form factor allows for wall mounting, ensuring ease of installation in constrained spaces while maintaining superior cooling capabilities.
Supports a wide input voltage range of 200 to 480 VAC for versatile applications
Features a single slot for plug-in modules, expanding functionality as needed
Equipped with an integrated line filter for compliance with EN 61800-3, category C3
Capable of handling a maximum power dissipation of 2.5 kVA, catering to high-performance demands
Flexibly configured with a maximum line length of 3 metres for DC bus connections
Designed for ambient temperatures from -25°C to 55°C which ensuring reliable operation in extreme conditions
Offers dual-channel encoder interfaces for precise control and feedback
Built with overload and short-circuit protections which enhancing system safety
Configured for easy integration with other components thanks to comprehensive Terminal Block options
Related links
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
