B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-692
- Mfr. Part No.:
- 8EI2X2HWS10.K300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP212,706.36
(exc. VAT)
PHP238,231.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP212,706.36 |
*price indicative
- RS Stock No.:
- 682-692
- Mfr. Part No.:
- 8EI2X2HWS10.K300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver high-performance motion control in various automation applications. This servo drive accommodates up to one plug-in module and supports a mains input voltage range of 200 to 480 VAC, ensuring compatibility with diverse power infrastructures. With Advanced features such as overload and short circuit protection, along with a maximum output frequency of 598 Hz, this product enhances operational safety and efficiency. The seamless integration of multiple encoder interfaces allows for flexible connectivity options, making it adaptable to various motor types and configurations. Its technical certifications, including CE and UL, affirm its reliable performance in demanding environments.
Operates with a mains input voltage of 3x 200 to 480 VAC which ensuring versatile power compatibility
Incorporates a maximum output power of 2.5 kW across its motor connections for effective motion control
Supports a continuous current rating of 2.2 A per motor connection, allowing for sustained performance under load
Features digital multi-encoder Interface capability for flexible integration with various encoder types
Equipped with overload protection to safeguard the device against operational faults
Allows for plug-in modules to enhance functionality according to specific application needs
Certified with CE and UL markings which ensuring compliance with international safety standards
Compact dimensions (66 mm x 290 mm x 258.5 mm) facilitate installation in space-constrained environments
Related links
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
