B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-614
- Mfr. Part No.:
- 8EI8X8HWTS0.P300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP478,831.93
(exc. VAT)
PHP536,291.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP478,831.93 |
*price indicative
- RS Stock No.:
- 682-614
- Mfr. Part No.:
- 8EI8X8HWTS0.P300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to enhance automation and precision in motion control applications. This robust unit operates within a voltage range of 200 to 480 VAC, making it suitable for diverse industrial environments. With an integrated line filter and comprehensive safety functions, it delivers exceptional operational reliability. Its modular architecture allows for easy integration with various plug-in modules, catering to specific application needs. The combination of Advanced features and technical data ensures optimal performance, making it an Ideal solution for motion system applications requiring a balance of power and precision.
Supports up to three axes for flexible motion control
Equipped with a reliable ACOPOS P3 plug-in module for enhanced functionality
Integrated safety functions, including SIL 2 certification, for improved operational safety
Operates across a wide input voltage range, accommodating various industrial power systems
Compact design facilitates space-saving installations in diverse environments
Modular structure enables easy upgrades and customisation to suit specific application requirements
Robust thermal management capabilities support high-performance operation under demanding conditions
User-friendly Interface simplifies configuration and monitoring processes
Related links
- B&R 480 V Servo Controller Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
