B&R 10 kVA, 200V ac, 480 V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-418
- Mfr. Part No.:
- 8EI4X5HWD10.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP284,728.35
(exc. VAT)
PHP318,895.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP284,728.35 |
*price indicative
- RS Stock No.:
- 682-418
- Mfr. Part No.:
- 8EI4X5HWD10.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive is an Advanced solution designed for precise motion control in automation systems. Combining robust performance with versatile connectivity options, this Compact drive supports up to two axes, ensuring smooth operations even under demanding conditions. It operates within a voltage range of 200 to 480 VAC, facilitating integration in various setups. Equipped with digital multi-encoder interfaces, it enhances system feedback accuracy while optimising energy consumption. Additionally, with certifications including CE and cULus, this drive guarantees compliance with industry standards, making it a reliable choice for professionals in industrial automation.
Supports up to two axes for flexible configuration
Operates within a mains input voltage range of 200 to 480 VAC
Integrates digital multi-encoder interfaces for enhanced feedback accuracy
Designed for wall mounting, saving valuable space in control cabinets
Includes CE and cULus certifications for compliance with international standards
Features overload and short-circuit protection for improved safety
Compact dimensions allow for easy installation in varied environments
Voltage and frequency tolerance ensures reliable operation across different power supplies
Offers a comprehensive set of optional accessories to enhance functionality
Related links
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
