B&R 5 kVA, 200V ac, 480 V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-720
- Mfr. Part No.:
- 8EI4X5HCS10.0100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP203,249.14
(exc. VAT)
PHP227,639.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP203,249.14 |
*price indicative
- RS Stock No.:
- 682-720
- Mfr. Part No.:
- 8EI4X5HCS10.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 281.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 281.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 1-axis module engineered for precision in motion control applications. With an integrated ACOPOS P3 servo drive and a robust digital multi-standard encoder Interface per axis, this module supports networks ranging from 200 to 480 VAC. Designed to handle demanding loads of up to 5 kVA, it features Compact dimensions and effective heat dissipation to ensure optimal operating conditions. Its diverse connectivity options, including the digital multi-encoder Interface and a range of plug-in modules, grant users extensive flexibility for various industrial setups. The device operates efficiently across multiple configurations, ensuring reliable application in various environments.
Supports precise motion control with a 1-axis modular design
Accommodates a wide mains connection of 200 to 480 VAC for versatile application
Integrated line filter as per EN 61800-3 category C3 to meet industrial standards
Equipped with a digital multi-encoder Interface for enhanced functionality
Max continuous power output of 5 kVA ensures handling of high-demand applications
User-friendly with easy connectivity for plug-in modules which enhancing adaptability
Features effective thermal management for reliable operation over prolonged periods
Complies with multiple certifications, including CE and EAC for global acceptance
Related links
- B&R 5 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
