B&R 10 kVA, 200V ac, 480 V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-417
- Mfr. Part No.:
- 8EI4X5HWD10.0200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP283,499.97
(exc. VAT)
PHP317,519.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP283,499.97 |
*price indicative
- RS Stock No.:
- 682-417
- Mfr. Part No.:
- 8EI4X5HWD10.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for high-performance industrial automation applications. Built for flexibility, it supports dual-axis control with Advanced features like digital multi-encoder interfaces, ensuring precision in motion systems. This robust unit is certified with CE and cULus, meeting essential safety and performance standards. Ideal for wall mounting, it accommodates power levels up to 10 kVA, making it a versatile choice for various industrial settings. Its streamlined design not only enhances operational efficiency but also simplifies installation, while its solid construction assures reliability under diverse operational conditions.
Supports dual-axis modules for enhanced control intricacies
Equipped with a digital multi-encoder Interface for precise feedback integration
Features a minimum 10 kVA installed load capacity for robust performance
Includes integrated overcurrent and short-circuit protection for enhanced safety
Adheres to major certifications like CE and cULus for compliance and assurance
Offers a flexible connection for a variety of power supplies, including 3-phase options
Compact design ensures efficient space utilisation in tight installation environments
Facilitates easy configuration and integration into existing systems for immediate use
Designed to operate in harsh conditions, with a temperature tolerance from -25°C to 55°C
Related links
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
