B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-405
- Mfr. Part No.:
- 8EI2X2HWT10.0301-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP321,509.88
(exc. VAT)
PHP360,091.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP321,509.88 |
*price indicative
- RS Stock No.:
- 682-405
- Mfr. Part No.:
- 8EI2X2HWT10.0301-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive, designed to enhance functionality in motion control applications. This innovative product supports three-axis control, featuring a digital multi-standard encoder Interface for each axis, optimising the performance of servo systems tackling various industrial challenges. With mains input voltage capability ranging from 200 to 480 VAC and an installed load of up to 7.5 kVA, it ensures efficient power management. Its Compact design, suitable for wall mounting, allows flexibility in placement while maintaining high standards of operation. The 8EI series promotes improved coordination across multiple axes, making it a reliable choice for demanding automation settings.
Supports three axes with dedicated digital multi-standard encoder interfaces for precise control
Flexible mains input voltage range of 200 to 480 VAC, accommodating various installation requirements
Integrates robust overload and short circuit protection mechanisms which ensuring operational safety
Max continuous power per motor connection up to 1 kW, delivering efficient performance
Designed for wall mounting, optimising space in control settings whilst allowing for easy integration
Utilises a 24 VDC power supply, Ideal for modern automation solutions
Includes extensive electrical isolation which enhancing device reliability and safety
Compatible with various encoder types, providing versatility in applications
Related links
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
