B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-403
- Mfr. Part No.:
- 8EI2X2HWT10.0200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP320,280.65
(exc. VAT)
PHP358,714.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP320,280.65 |
*price indicative
- RS Stock No.:
- 682-403
- Mfr. Part No.:
- 8EI2X2HWT10.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-Axis servo drive engineered for precision in motion control applications. Designed for wall mounting, this high-performance unit accommodates a digital multi-encoder Interface per Axis and is compatible with a broad range of voltages from 200 to 480 VAC. Its robust design ensures reliable operation while offering a range of features that enhance functionality and ease of integration into diverse automation systems. Built with certified mains connections and an Advanced line filter, this servo drive provides exceptional power efficiency and safety, ensuring it meets rigorous industrial standards. The capability to support various plug-in modules also enhances its adaptability for specific operational needs.
Supports a comprehensive range of mains input voltage from 200 to 480 VAC
Equipped with a digital multi-encoder interface, allowing for precise motion feedback
Designed for robust wall mounting, optimising space utilisation in control environments
Provides a maximum output frequency of 598 Hz for improved performance
Incorporates a maximum continuous power of 3 kW, meeting intense operational demands
Features an integrated line filter per EN 61800-3 which ensuring compliance with noise standards
Offers plug-in module compatibility, allowing for customisation to specific application requirements
Includes comprehensive overload and short circuit protection for enhanced safety during operation
Related links
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
