B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function
- RS Stock No.:
- 682-397
- Mfr. Part No.:
- 8EI034HWS10.0A00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP440,723.73
(exc. VAT)
PHP493,610.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP440,723.73 |
*price indicative
- RS Stock No.:
- 682-397
- Mfr. Part No.:
- 8EI034HWS10.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 34A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 34A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Advanced servo drive designed to enhance performance in industrial automation applications. Engineered for wall mounting, this drive features a digital multi-standard encoder Interface per axis, accommodating 3x 200-480 VAC power supply with a maximum current of 34 A. It supports dynamic node allocation, offering flexibility in system configuration. The device integrates essential safety features, including overload and short-circuit protection, ensuring reliable operations even under demanding conditions. With robust connectivity options and compliance with multiple certifications, this servo drive is an exemplary choice for sophisticated motion control systems, combining efficiency with high performance.
Wall mounting design for space-efficient installation
Digital multi-standard encoder Interface for enhanced precision
Handles a wide input voltage range of 3x 200-480 VAC
Maximum continuous current of 34 A supports powerful motor connections
Dynamic node allocation (DNA) streamlines system configuration
Includes integrated overload and short-circuit protection for safety
Supports multiple network configurations including TT, TN, and IT
Complies with CE, UKCA, and UL standards for reliable performance
Optimised power conversion equipment for improved energy efficiency
Compact dimensions facilitate installation in restricted spaces
Related links
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
