B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function
- RS Stock No.:
- 682-395
- Mfr. Part No.:
- 8EI034HWS10.0200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP454,179.68
(exc. VAT)
PHP508,681.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP454,179.68 |
*price indicative
- RS Stock No.:
- 682-395
- Mfr. Part No.:
- 8EI034HWS10.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 34A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 34A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance motion control applications, offering a robust solution for various automation tasks. This unit combines efficiency with flexibility, enabling seamless integration of up to one plug-in module and maintaining compliance with leading safety standards such as CE and UL. It operates within the voltage range of 200 to 480 VAC, ensuring reliable functionality in demanding industrial environments. With intelligent features like dynamic node allocation and extensive support for display and fan modules, this servo drive establishes itself as a pivotal component in contemporary automation systems, facilitating precise motor control and enhanced operational efficiency.
Supports dynamic node allocation for enhanced network configurations
Allows for one slot for plug-in modules, expanding functionality
Complies with international safety standards: CE, UKCA, and UL
Mains input voltage tolerates 200 to 480 VAC, catering to diverse applications
Integrated line filter reduces electromagnetic interference which ensuring a cleaner power supply
Power dissipation and maximum continuous power minimise energy consumption in operational settings
Robust Terminal connection supports various wire sizes for flexible installations
Temperature monitoring and fault diagnostic capabilities improve reliability and uptime
Compact dimensions (width: 133 mm, height: 374 mm) facilitate easy installation in limited spaces
Related links
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
