B&R 2.87 kW, 24V dc, 3 Phase, 3.8A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 682-251
- Mfr. Part No.:
- 8BVI0028HWSA.000-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP220,427.63
(exc. VAT)
PHP246,878.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP220,427.63 |
*price indicative
- RS Stock No.:
- 682-251
- Mfr. Part No.:
- 8BVI0028HWSA.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 3.8A | |
| Power Rating | 2.87kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 3.8A | ||
Power Rating 2.87kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R SinCos inverter module designed for safe and efficient control in automation technologies. It excels in dynamic environments, offering Rapid triggering of safety functions with short cycle times. Its modular expandability through virtual wiring allows for flexible integration into network-based systems. This Compact unit includes comprehensive control and status information, simplifying implementation even in standard applications.
Modular design for seamless integration and scalability in automation systems
Rapid response and high-cycle frequency ensure immediate triggering of safety functions
Dynamic node allocation enables efficient network configuration and management
Dual slots available for plug-in modules enhance versatility and expand functionality
Designed with wall mounting for efficient space utilisation in control cabinets
Features comprehensive status indicators for real-time monitoring of operational health
Supports flexible motor cable connections, promoting simplified installation
Related links
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 5.73 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
