B&R 5.73 kW, 24V dc, 3 Phase, 3.8A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 682-249
- Mfr. Part No.:
- 8BVI0028HWDS.000-4
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP292,908.00
(exc. VAT)
PHP328,056.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP292,908.00 |
*price indicative
- RS Stock No.:
- 682-249
- Mfr. Part No.:
- 8BVI0028HWDS.000-4
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 3.8A | |
| Power Rating | 5.73kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 3.8A | ||
Power Rating 5.73kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R inverter module offers a Compact solution optimised for decentralised applications requiring intensive open-loop and closed-loop control. Designed for wall mounting, this Advanced module supports an easy implementation via network-based safety technology, ensuring immediate triggering of safety functions. With a focus on modular expandability and clear control and status information, the inverter facilitates efficient operation and integration in diverse industrial environments.
Supports two plug-in modules for enhanced functionality with safe motion technology
Offers seamless integration with mapp Safety which ensuring compliance with modern safety standards
Features optimised control for demanding open-loop and closed-loop applications, maintaining high performance even under complex conditions
Includes extensive protection features such as short-circuit and ground fault protection, minimising operational risks
Generates Rapid response times through short cycle times which enhancing overall system efficiency
Enables easy implementation with transparency in control and status information for simplified operations
Related links
- B&R 5.73 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
