B&R 5.73 kW, 24V dc, 3 Phase, 3.8A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 682-244
- Mfr. Part No.:
- 8BVI0028HCDS.000-4
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP291,481.69
(exc. VAT)
PHP326,459.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP291,481.69 |
*price indicative
- RS Stock No.:
- 682-244
- Mfr. Part No.:
- 8BVI0028HCDS.000-4
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 3.8A | |
| Power Rating | 5.73kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 3.8A | ||
Power Rating 5.73kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti3 Safe MOTION EnDat 2.2 Gen2 inverter module is designed for precise and safe multi-axis motion control. It supports 2 axes and delivers 3.8 A, making it suitable for decentralized automation systems that require high computational performance for both open-loop and closed-loop control. The module can be mounted on a cold plate or via pass-through, allowing flexible integration into various industrial setups.
Optimized for applications demanding safe and precise motion control
Supports flexible mounting options for diverse industrial configurations
Related links
- B&R 5.73 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
