B&R 2.87 kW, 24V dc, 3 Phase, 3.8A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 682-250
- Mfr. Part No.:
- 8BVI0028HWS0.000-3
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP141,701.27
(exc. VAT)
PHP158,705.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP141,701.27 |
*price indicative
- RS Stock No.:
- 682-250
- Mfr. Part No.:
- 8BVI0028HWS0.000-3
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 3.8A | |
| Power Rating | 2.87kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 3.8A | ||
Power Rating 2.87kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R acoposmulti inverter module delivers cutting-edge performance for decentralised applications requiring both open-loop and closed-loop control. Designed with two slots for plug-in modules, it integrates seamlessly into existing setups, ensuring quick installation and enhanced functionality. With features like an integrated uncontrolled standstill and safe stop, this module promotes efficient operations while ensuring safety. Its robust design allows for an input voltage of up to 750 VDC, making it Ideal for demanding industrial environments. Powerful enough to handle continuous power consumption of 2.87 kW, the module is a reliable choice for automation systems that demand precise control and efficiency.
Integrated connection for motor holding brake and temperature sensor enhances operational efficiency
Offers two slots for ACOPOSmulti plug-in modules, providing flexibility for various configurations
Continuous power consumption of 2.87 kW ensures reliable performance even under heavy loads
Supports various switching frequencies with programmable settings, catering to specific application needs
Complies with CE, UKCA, and UL certifications which ensuring adherence to international safety standards
Equipped with features for overload protection and short-circuit protection for increased equipment longevity
Can operate in extreme ambient temperatures, from -25°C to 55°C which ensuring durability in diverse conditions
Related links
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 5.73 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
