B&R 5.73 kW, 24V dc, 3 Phase, 3.8A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 682-243
- Mfr. Part No.:
- 8BVI0028HCD0.000-3
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP212,772.47
(exc. VAT)
PHP238,305.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP212,772.47 |
*price indicative
- RS Stock No.:
- 682-243
- Mfr. Part No.:
- 8BVI0028HCD0.000-3
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 3.8A | |
| Power Rating | 5.73kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 3.8A | ||
Power Rating 5.73kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti inverter module designed for high-performance motor control in complex applications. This dual-axis system incorporates two fully independent power inverters, optimised for decentralised, computationally intensive open-loop and closed-loop control requirements. With integrated mechanisms for safety stop and connection compatibility with motor holding brakes, this module ensures reliable and efficient operation in automated environments. Its Compact design enables it to operate seamlessly in applications with strict space constraints while providing robust functionality.
Integrated connection for motor holding brake enhances operational functionality
Support for two slots of plug-in modules increases versatility and adaptability
Optimised for both open-loop and closed-loop control applications which ensuring precise motor management
Cold plate or pass-through mounting options facilitate flexible installation
Dual-axis control allows for simultaneous operation, improving efficiency in multi-axis applications
Complies with CE and UL certifications which ensuring safety and reliability
Continuous power consumption of 5.73 kW enables robust performance under substantial loads
Related links
- B&R 5.73 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
