B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-207
- Mfr. Part No.:
- 8EI4X5MWDS0.0700-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP315,495.00
(exc. VAT)
PHP353,354.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP315,495.00 |
*price indicative
- RS Stock No.:
- 682-207
- Mfr. Part No.:
- 8EI4X5MWDS0.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control applications, offering precise control over up to two axes. This unit caters to a wide range of industrial tasks, ensuring optimal efficiency with its robust design and Advanced features. It supports multiple main connection configurations and integrates seamlessly with SafeMOTION technology, delivering unparalleled reliability and safety in motion tasks. Additionally, this servo drive features user-friendly Terminal connections and flexible wiring options, ensuring ease of installation and maintenance, making it a valuable addition to any automation setup.
Supports multiple mains input configurations for enhanced flexibility
1-slot design for plug-in modules, allowing for customizable configurations
Complies with CE and UL standards which ensuring safety and reliability
Integrates line filters per EN 61800-3 to minimize electrical disturbance
Features an extensive range of Terminal connection cross sections, facilitating various wiring options
Includes a built-in protective mechanism for overload and short-circuit conditions
User-defined encoder supply voltage for tailored compatibility with different encoder types
Provides clear LED status indicators for real-time monitoring of operational states
Related links
- B&R 480 V Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
