B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-183
- Mfr. Part No.:
- 8EI4X5HWD10.C700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP351,767.59
(exc. VAT)
PHP393,979.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP351,767.59 |
*price indicative
- RS Stock No.:
- 682-183
- Mfr. Part No.:
- 8EI4X5HWD10.C700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for high-performance motion control applications, facilitating efficient management of two-axis modules. It operates with a mains input voltage range of 200 to 480 VAC and features a robust design suitable for wall mounting. This servo drive integrates seamlessly with existing automation solutions, providing precise control with a focus on reliAbility. With an installed load capAbility of up to 10 kVA and the Ability to support various encoder interfaces, it is tailored for demanding industrial environments. Furthermore, its compatibility with passive line filters enhances overall system efficiency.
1 digital multi-standard encoder Interface per Axis for versatile connectivity
Supports mains input voltage from 200 to 480 VAC, accommodating diverse power environments
Designed for wall mounting which ensuring easy integration into your existing infrastructure
Max cable length for motor connections extends to 75 m which enhancing installation flexibility
Incorporates overload and short-circuit protections for enhanced operational safety
Features a maximum output frequency of 598 Hz, enabling high-speed applications
Maintains reliable performance in a temperature range from -25°C to 55°C
CE and UL certified, meeting stringent international safety standards
Configurable encoder power supply outputs to match various encoder requirements
Compact dimensions facilitate space-efficient placement in control cabinets
Related links
- B&R 4 kW 3 Phase Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 5 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
