B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function
- RS Stock No.:
- 682-158
- Mfr. Part No.:
- 8EI034HWS10.M200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP483,732.66
(exc. VAT)
PHP541,780.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP483,732.66 |
*price indicative
- RS Stock No.:
- 682-158
- Mfr. Part No.:
- 8EI034HWS10.M200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 34A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 34A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R high-performance ACOPOS P3 servo drive specifically engineered for demanding automation tasks. Designed for wall mounting, this versatile servo drive effortlessly integrates into various systems, featuring one digital multi-standard encoder Interface per axis. With capabilities for 3-phase input voltage ranging from 200 to 480 VAC and a maximum continuous current of 34 A, it is adept at driving a wide array of motor applications. The system ensures seamless dynamic node allocation with an elegant design that optimizes space and efficiency, making it the Ideal choice for modern manufacturing environments that require precision and reliability.
Wall-mounted design minimizes footprint and enhances space efficiency
Supports a wide input voltage range, allowing flexibility for various system configurations
Incorporates one digital multi-standard encoder Interface per Axis for improved motion control
Maximum continuous current of 34 A ensures it meets high-demand operational needs
Dynamic node allocation facilitates quick and efficient network communication
CE, UKCA, and UL cULus certifications ensure compliance with international safety standards
Max. 26.4 kVA installed load capability for powering high-output applications
Integrates an effective line filter for improved electromagnetic interference protection
Designed for a wide operational temperature range which ensuring performance stability in various environments
Related links
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
