B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function
- RS Stock No.:
- 682-152
- Mfr. Part No.:
- 8EI034HWS10.H200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP483,732.66
(exc. VAT)
PHP541,780.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP483,732.66 |
*price indicative
- RS Stock No.:
- 682-152
- Mfr. Part No.:
- 8EI034HWS10.H200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 34A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 34A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high performance in diverse automation applications. Engineered to deliver exceptional precision, it features a digital multi-standard encoder Interface per Axis and accommodates mains input voltage from 200 to 480 VAC. With its robust capability to manage demanding operational loads, this servo drive ensures efficient power conversion and seamless integration into various system architectures. Ideal for wall mounting, it enhances space efficiency while maintaining high operational reliability.
Dynamic node allocation allows for flexible system configurations
Supports a wide voltage range, enabling compatibility with diverse power systems
Single slot for plug-in modules enhances versatility for extensions
Integrated line filter enhances electromagnetic compatibility, reducing interference
Max continuous power output of 14 kW optimises motor performance
Operationally efficient with a maximum inrush current of 100 A
Comprehensive protective measures, including overload and short-circuit protection, ensure operational safety
Encapsulated in a Compact design, allowing for easy integration in space-constrained environments
Temperature and humidity resilient, suited to challenging operational conditions
Related links
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
