B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function
- RS Stock No.:
- 682-151
- Mfr. Part No.:
- 8EI034HWS10.A300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP487,174.12
(exc. VAT)
PHP545,635.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP487,174.12 |
*price indicative
- RS Stock No.:
- 682-151
- Mfr. Part No.:
- 8EI034HWS10.A300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 34A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 34A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive is a precision-engineered solution designed for seamless integration in Advanced automation systems. This versatile drive accommodates multiple applications with its robust capacity to handle up to 34 A across three-phase input voltage ranges from 200 to 480 VAC. It supports dynamic node allocation (DNA), ensuring efficient network management, and features extensive connectivity for plug-in modules, enhancing functionality. With an integrated line filter and a maximum continuous power output of 26.4 kVA, this servo drive guarantees reliable operation in demanding industrial environments, effectively optimising performance and reducing downtime.
Supports dynamic node allocation for efficient network integration
Handles input voltages from 200 to 480 VAC, suitable for diverse power configurations
Delivers a maximum continuous power output of 26.4 kVA, optimising performance
Offers room for plug-in modules which enhancing flexibility and functionality
Includes an integrated line filter ensuring compliance with EN 61800-3 for reduced electromagnetic interference
Compact dimensions allow for easy installation in space-constrained environments
Designed for wall mounting, improving installation versatility
Features overload and short-circuit protection for enhanced safety and reliability
Operates effectively in a wide temperature range, accommodating various industrial conditions
Related links
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
