B&R 30.5 kVA, 200V ac, 480 V ac, 3 Phase, 44A Servo Drive, Motion Function
- RS Stock No.:
- 681-404
- Mfr. Part No.:
- 8EI044HWS10.A300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP538,676.53
(exc. VAT)
PHP603,317.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP538,676.53 |
*price indicative
- RS Stock No.:
- 681-404
- Mfr. Part No.:
- 8EI044HWS10.A300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 44A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 44A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive delivers Advanced motion control solutions for precise industrial applications. Designed for wall mounting, this drive efficiently accommodates a 3-phase voltage input range of 200-480 VAC and provides comprehensive digital multi-standard encoder interfaces for seamless connectivity. With a continuous power capacity of 18 kW and the Ability to handle up to 44 A, the servo drive ensures optimal performance while adhering to stringent CE and UL certifications, making it suitable for demanding environments. The Compact design, coupled with dynamic node allocation capabilities, contributes to enhanced system efficiency and flexibility, empowering businesses to achieve their automation goals effectively.
Supports dynamic node allocation (DNA) for streamlined network integration
Offers 1 slot for compatible plug-in modules, expanding functionality as needed
Complies with CE, UKCA, and UL standards which ensuring reliable safety and performance
Handles mains input voltage of 200-480 VAC, accommodating a wide range of industrial applications
Maximises continuous power output at 18 kW, Ideal for heavy-duty operations
Features robust overload and short-circuit protection for enhanced operational safety
Capable of handling Peak currents of up to 110 A, suitable for high-demand scenarios
Incorporates an integrated line filter, complying with EN 61800-3 standards for reduced electromagnetic interference
Facilitates temperature and feedback sensor connections which ensuring optimal motor operation
Related links
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
